Finisar FWDM-1619-7D-55 technical specifications.
| Data Rate | 1.25Gbps |
| Max Supply Current | 300mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FWDM-1619-7D-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.