Finisar FWLF-1521-7D-51 technical specifications.
| Data Rate | 2.67Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1511nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF-1521-7D-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.