Finisar FWLF-1521-7D-xx technical specifications.
| Application(s) | ETHERNET |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF-1521-7D-xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.