Finisar FWLF-1631-19 technical specifications.
| Data Rate | 2.7Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.5V |
| RoHS Compliant | Yes |
| Wavelength | 1562nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF-1631-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.