Finisar FWLF16217D57 technical specifications.
| Data Rate | 2.67Gbps |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 1571nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FWLF16217D57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.