Finisar FWLF1621P2T57 technical specifications.
| Data Rate | 2.67Gbps |
| Max Supply Current | 380mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Pluggable |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1571nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF1621P2T57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.