Finisar FWLF1631R42 technical specifications.
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wavelength | 1543nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF1631R42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.