Finisar FWLF163237 technical specifications.
| Data Rate | 2.7Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1548nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF163237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.