Finisar FWSF-M/D-1550/CWDM-2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FWSF-M/D-1550/CWDM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.