Finisar FWSF-OADM-1-47-LC technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWSF-OADM-1-47-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.