Finisar FWSF-OADM-W/TAP-4B-1-LC technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar FWSF-OADM-W/TAP-4B-1-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.