Finisar FWSFMUXD162136 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Screw |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar FWSFMUXD162136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.