Finisar HFD3081-108 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFD3081-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.