Finisar HFE4080-321 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 3.6mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Output Current | 15mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4080-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.