Finisar HFE4083-322 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 3.6mW |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4083-322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.