Finisar HFE4085-521 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.2mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar HFE4085-521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.