Finisar HFE4091-541 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar HFE4091-541 to view detailed technical specifications.
No datasheet is available for this part.