Finisar HFE4093-332 technical specifications.
| Package/Case | TO-46-3 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1mW |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.9V |
| Output Current | 4mA |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4093-332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.