Finisar HFE4093-342 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5mW |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4093-342 to view detailed technical specifications.
No datasheet is available for this part.