Finisar HFE4192-581 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4192-581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.