Finisar HFE7192-681 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE7192-681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.