Finisar HVS6003-002 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 10000ns |
| Forward Current | 15mA |
| Max Operating Temperature | 5°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar HVS6003-002 to view detailed technical specifications.
No datasheet is available for this part.