Finisar P850-2124-001 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Response Time | 30ps |
| RoHS | Compliant |
Download the complete datasheet for Finisar P850-2124-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.