Finisar PIN-1310-10LR-LC technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar PIN-1310-10LR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
