Finisar SV3638-001 technical specifications.
| Package/Case | TO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar SV3638-001 to view detailed technical specifications.
No datasheet is available for this part.