Finisar V23838-S5-N1-BB technical specifications.
| Depth | 48.7mm |
| Length | 16.25mm |
| Mount | Press-Fit |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Finisar V23838-S5-N1-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.