
Fireblitz FBB120-HP technical specifications.
| Height | 120cm |
| Material | Glass fibre |
| Mount | Wall |
| Width | 120cm |
| RoHS | Compliant |
Download the complete datasheet for Fireblitz FBB120-HP to view detailed technical specifications.
No datasheet is available for this part.
