
Fireblitz FBB160-HP technical specifications.
| Height | 120cm |
| Material | Glass fibre |
| Mount | Wall |
| Width | 180cm |
| RoHS | Compliant |
Download the complete datasheet for Fireblitz FBB160-HP to view detailed technical specifications.
No datasheet is available for this part.
