
First Sensor +200V-HP-HV technical specifications.
| Current - Output 1 | 1mA |
| Height | 0.9inch |
| Length | 1.78inch |
| Series | High Voltage Supply |
| Voltage - Output 1 | 6V |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for First Sensor +200V-HP-HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
