First Sensor 64AA0.04-9SMD technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Responsivity | 60A/W |
| Reverse Voltage | 200V |
| Series | APD Array |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor 64AA0.04-9SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.