The BTE6001A4-FL is a 36V absolute pressure sensor with a stainless steel body and 0.2% linearity. It operates over a temperature range of -40°C to 100°C and supplies up to 20mA. The sensor is rated for 36V and has an outside diameter of 27mm and width of 48mm.
First Sensor BTE6001A4-FL technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.2% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 36V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Outside Diameter | 27mm |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Series | BTE6000 |
| Voltage Rating | 36V |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor BTE6001A4-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.