FIRST SENSOR / SENSORTECHNICS BTE6010G4-FL Pressure Sensor, Current, 10 bar, Gauge, 36 V, BSP
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Max Supply Voltage (DC) | 36V |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
