First Sensor CTE8050GY4 technical specifications.
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Output Current | 4mA |
| Outside Diameter | 21.8mm |
| Reach SVHC Compliant | Unknown |
| Series | CTE8000 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor CTE8050GY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.