
First Sensor DL16-7PCBA3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSD Series 7 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor DL16-7PCBA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
