First Sensor DL400-7-SMD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Responsivity | 0.62A/W |
| Reverse Voltage | 80V |
| Series | PSD Series 7 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor DL400-7-SMD to view detailed technical specifications.
No datasheet is available for this part.