First Sensor LBAS250UF6S technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Overall Depth | 12.7mm |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Termination | DIP |
| RoHS | Compliant |
Download the complete datasheet for First Sensor LBAS250UF6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.