
First Sensor PR33-6-TO8 technical specifications.
| Package/Case | TO-8-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Responsivity | 0.64A/W |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor PR33-6-TO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
