
First Sensor RCEM010DB technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for First Sensor RCEM010DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
