Firstohm NRSN06I4J104TRF technical specifications.
| Length | 3.2mm |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm NRSN06I4J104TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.