Firstohm NRSNA4I4J101TRF technical specifications.
| Length | 2mm |
| Resistance | 100R |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm NRSNA4I4J101TRF to view detailed technical specifications.
No datasheet is available for this part.