Firstohm NRSNA4I4J470TRF technical specifications.
| Length | 2mm |
| Resistance | 47R |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm NRSNA4I4J470TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.