Firstohm NRSNA6I4J393TRF technical specifications.
| Length | 3.2mm |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm NRSNA6I4J393TRF to view detailed technical specifications.
No datasheet is available for this part.