
Fischer Elektronik 1031.825 technical specifications.
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68 |
| Series | 1031 |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik 1031.825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
