Fischer Elektronik 104.715 technical specifications.
| Package/Case | Metal |
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| Ratings | IP68 |
| Series | 104 |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik 104.715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.