Fischer Elektronik AHM32606 technical specifications.
| Body Length | 6mm |
| Finish | NICKEL PLATED |
| Inside Diameter | 3.2mm |
| Material | Brass |
| Outside Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik AHM32606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.