Fischer Elektronik ASL26SMDGBSM technical specifications.
| Contact Plating | Gold |
| Depth | 8.9mm |
| Length | 40.7mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ASL26SMDGBSM to view detailed technical specifications.
No datasheet is available for this part.