Fischer Elektronik ASLG06G technical specifications.
| Contact Plating | Gold |
| Depth | 8.9mm |
| Gender | Male |
| Length | 15.3mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ASLG06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.