
Fischer Elektronik ASLG16Z technical specifications.
| Contact Material | Copper, Tin, CuSn |
| Contact Plating | Tin |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASLG |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ASLG16Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.