Fischer Elektronik ASLG26Z technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ASLG26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.