Fischer Elektronik BGT384240 technical specifications.
| Body Material | Aluminium |
| Height | 132.5mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BGT384240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.